
HI5960SOICEVAL1 | |
|---|---|
DigiKey Part Number | HI5960SOICEVAL1-ND |
Manufacturer | |
Manufacturer Product Number | HI5960SOICEVAL1 |
Description | EVAL BOARD FOR HI5960 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | HI5960 CommLink™ 14 Bit 130M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 130M | |
Data Interface | Parallel | |
Settling Time | 35ns | |
DAC Type | Current | |
Utilized IC / Part | HI5960 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.76000 | $373.76 |
| Unit Price without GST: | $373.76000 |
|---|---|
| Unit Price with GST: | $411.13600 |

