Similar

HI5731-EVS | |
|---|---|
DigiKey Part Number | HI5731-EVS-ND |
Manufacturer | |
Manufacturer Product Number | HI5731-EVS |
Description | EVAL BOARD FOR HI5731 |
Customer Reference | |
Detailed Description | HI5731 - 12 Bit 100M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100M | |
Data Interface | Parallel | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | HI5731 | |
Contents | Board(s) | |
Note | - |


