
HI5728EVAL1 | |
|---|---|
DigiKey Part Number | HI5728EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | HI5728EVAL1 |
Description | EVAL BOARD FOR HI5728 |
Customer Reference | |
Detailed Description | HI5728 - 10 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Parallel | |
Settling Time | 35ns | |
DAC Type | Current | |
Utilized IC / Part | HI5728 | |
Contents | Board(s) | |
Note | - |

