
HI3-0303-5Z | |
|---|---|
DigiKey Part Number | HI3-0303-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HI3-0303-5Z |
Description | IC SWITCH SPDT X 2 50OHM 14DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI3-0303-5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 30pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.34000 | $29.34 |
| 10 | $22.77900 | $227.79 |
| 25 | $21.18760 | $529.69 |
| 100 | $19.46130 | $1,946.13 |
| 250 | $18.64612 | $4,661.53 |
| Unit Price without GST: | $29.34000 |
|---|---|
| Unit Price with GST: | $32.27400 |

