
F6522SEVS | |
|---|---|
DigiKey Part Number | 800-F6522SEVS-ND |
Manufacturer | |
Manufacturer Product Number | F6522SEVS |
Description | F6522SEVS TX BEAMFORMER KA BAND |
Customer Reference | |
Detailed Description | F6522S - Transmitter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transmitter | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | F6522S | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transmitter |

