
F6521EVS | |
|---|---|
DigiKey Part Number | 800-F6521EVS-ND |
Manufacturer | |
Manufacturer Product Number | F6521EVS |
Description | BOARD |
Customer Reference | |
Detailed Description | F6521 - Transmitter 13.75GHz ~ 14.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transmitter | |
Frequency | 13.75GHz ~ 14.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F6521 | |
Note | - | |
RF Type | - | |
RF Frequency | 13.75GHz ~ 14.5GHz | |
Function | Transmitter | |
Base Product Number |

