
F1650NLGI | |
|---|---|
DigiKey Part Number | 800-3182-ND |
Manufacturer | |
Manufacturer Product Number | F1650NLGI |
Description | RF MODULATOR 600MHZ-2.4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 600MHz ~ 2.4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | - | |
LO Frequency | - | |
RF Frequency | 600MHz ~ 2.4GHz | |
P1dB | 15dBm | |
Noise Floor | -158dBm/Hz | |
Output Power | - | |
Current - Supply | 210 mA | |
Voltage - Supply | 3.3V | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

