


F1206NBGI | |
|---|---|
DigiKey Part Number | F1206NBGI-ND |
Manufacturer | |
Manufacturer Product Number | F1206NBGI |
Description | IC AMP GPS 150-250MHZ 28VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 150MHz ~ 250MHz 28-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 150MHz ~ 250MHz | |
P1dB | 19.4dBm | |
Gain | 20dB | |
Noise Figure | 3.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 110mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (5x5) | |
Base Product Number |

