High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7154CSZ-T7

DigiKey Part Number
EL7154CSZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7154CSZ-T7
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7154CSZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
0.6V, 2.4V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
4ns, 4ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types