
EL4583AISZ | |
|---|---|
DigiKey Part Number | EL4583AISZ-ND |
Manufacturer | |
Manufacturer Product Number | EL4583AISZ |
Description | IC VIDEO SYNC SEPARATOR 16SOIC |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 16-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | EL4583AISZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

