SH-2A SuperH® SH7200 Microcontroller IC 32-Bit 200MHz ROMless 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS72060W200FPV

DigiKey Part Number
DS72060W200FPV-ND
Manufacturer
Manufacturer Product Number
DS72060W200FPV
Description
IC MCU 32BIT ROMLESS 176LFQFP
Customer Reference
Detailed Description
SH-2A SuperH® SH7200 Microcontroller IC 32-Bit 200MHz ROMless 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
SH-2A
Core Size
32-Bit
Speed
200MHz
Connectivity
EBI/EMI, FIFO, I2C, SCI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
71
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.15V ~ 1.35V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LFQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.