DG441DYZA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,573
Unit Price: $4.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 803
Unit Price: $6.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 78
Unit Price: $3.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,716
Unit Price: $3.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 465
Unit Price: $14.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,560
Unit Price: $14.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 165
Unit Price: $16.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,777
Unit Price: $16.55000
Datasheet

Similar


Vishay Siliconix
In Stock: 89
Unit Price: $3.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $3.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,319
Unit Price: $6.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: $18.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.75453
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
16 SOIC

DG441DYZA-T

DigiKey Part Number
DG441DYZA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG441DYZA-T
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG441DYZA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
250ns, 120ns
-3db Bandwidth
-
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types