4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
16 SOIC

DG411DYZ

DigiKey Part Number
DG411DYZ-ND
Manufacturer
Manufacturer Product Number
DG411DYZ
Description
IC SWITCH SPST-NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG411DYZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,406
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.23900$32.39
48$2.76354$132.65
144$2.54007$365.77
288$2.43181$700.36
528$2.35343$1,242.61
1,008$2.28360$2,301.87
2,544$2.20372$5,606.26
5,040$2.15689$10,870.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.52000
Unit Price with GST:$4.97200