
DAC1208D650W1-DB | |
|---|---|
DigiKey Part Number | DAC1208D650W1-DB-ND |
Manufacturer | |
Manufacturer Product Number | DAC1208D650W1-DB |
Description | EVAL BOARD FOR DAC1208D650 |
Customer Reference | |
Detailed Description | DAC1208D650 - 12 Bit 650M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 650M | |
Data Interface | Serial JESD204A, SPI™ | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | DAC1208D650 | |
Contents | Board(s) | |
Note | - |

