
DA9062-52AMC | |
|---|---|
DigiKey Part Number | 1564-DA9062-52AMCTR-ND - Tape & Reel (TR) 1564-DA9062-52AMCCT-ND - Cut Tape (CT) 1564-DA9062-52AMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA9062-52AMC |
Description | STANDARD OTP FOR RZG2UL AND RZFI |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 10 | $4.70700 | $47.07 |
| 25 | $4.33000 | $108.25 |
| 100 | $3.91540 | $391.54 |
| 250 | $3.71780 | $929.45 |
| 500 | $3.59866 | $1,799.33 |
| 1,000 | $3.50059 | $3,500.59 |
| 2,500 | $3.39707 | $8,492.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.68000 | $6.68 |
| 10 | $5.99900 | $59.99 |
| 25 | $5.67160 | $141.79 |
| 100 | $4.91550 | $491.55 |
| 250 | $4.66336 | $1,165.84 |
| 500 | $4.18446 | $2,092.23 |
| 1,000 | $3.52905 | $3,529.05 |
| 2,500 | $3.35260 | $8,381.50 |
| Unit Price without GST: | $6.22000 |
|---|---|
| Unit Price with GST: | $6.84200 |

