
CA3130MZ96 | |
|---|---|
DigiKey Part Number | 20-CA3130MZ96TR-ND - Tape & Reel (TR) 20-CA3130MZ96CT-ND - Cut Tape (CT) 20-CA3130MZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3130MZ96 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.47300 | $44.73 |
| 25 | $4.22840 | $105.71 |
| 100 | $3.66480 | $366.48 |
| 250 | $3.47684 | $869.21 |
| 500 | $3.11976 | $1,559.88 |
| 1,000 | $2.63113 | $2,631.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.73617 | $6,840.43 |
| 5,000 | $2.67938 | $13,396.90 |
| Unit Price without GST: | $4.98000 |
|---|---|
| Unit Price with GST: | $5.47800 |

