BCR8CS-12LB#B00 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: $0.70712
Datasheet

Similar


WeEn Semiconductors
In Stock: 14,540
Unit Price: $2.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18
Unit Price: $5.61000
Datasheet
LDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDPAK
LDPAK

BCR8CS-12LB#B00

DigiKey Part Number
BCR8CS-12LB#B00-ND
Manufacturer
Manufacturer Product Number
BCR8CS-12LB#B00
Description
TRIAC 600V 8A LDPAK
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Surface Mount LDPAK
Datasheet
 Datasheet
EDA/CAD Models
BCR8CS-12LB#B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 60Hz
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-83
Supplier Device Package
LDPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/3/2026