
AT25PE16-MHF-T | |
|---|---|
DigiKey Part Number | 1265-1329-2-ND - Tape & Reel (TR) 1265-1329-1-ND - Cut Tape (CT) 1265-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE16-MHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE16-MHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.04000 | $5.04 |
| 10 | $4.69600 | $46.96 |
| 25 | $4.55960 | $113.99 |
| 50 | $4.45580 | $222.79 |
| 100 | $4.35180 | $435.18 |
| 250 | $4.21468 | $1,053.67 |
| 500 | $4.11164 | $2,055.82 |
| 1,000 | $4.00963 | $4,009.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.75284 | $22,517.04 |
| Unit Price without GST: | $5.04000 |
|---|---|
| Unit Price with GST: | $5.54400 |

