FLASH Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF161A-SSPN-T

DigiKey Part Number
1695-AT25FF161A-SSPN-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25FF161A-SSPN-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25FF161A-SSPN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
32µs, 6.5ms
Access Time
8 ns
Voltage - Supply
1.65V ~ 3.75V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.87301$6,984.08
Unit Price without GST:$0.87301
Unit Price with GST:$0.96031