
AT25DL161-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1182-1-ND - Cut Tape (CT) 1265-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DL161-SSHN-T |
Description | IC FLASH 16MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DL161-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

