PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)

9FGV0231AKLFT

DigiKey Part Number
9FGV0231AKLFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FGV0231AKLFT
Description
IC DISTRIBUTION PCIE 24-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.39652$5,991.30
5,000$2.34552$11,727.60
Manufacturers Standard Package
Unit Price without GST:$2.39652
Unit Price with GST:$2.63617