PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)

9FGV0231AKLF

DigiKey Part Number
800-2646-5-ND
Manufacturer
Manufacturer Product Number
9FGV0231AKLF
Description
IC DISTRIBUTION PCIE 24-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.50300$35.03
25$3.17680$79.42
100$2.82600$282.60
490$2.56488$1,256.79
980$2.48357$2,433.90
1,470$2.44299$3,591.20
2,940$2.38367$7,007.99
5,390$2.34058$12,615.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.86000
Unit Price with GST:$5.34600