Memory, DIMM, PCI Express (PCIe) IC 400MHz 1 Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FG1201HGLFT

DigiKey Part Number
800-1262-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FG1201HGLFT
Description
IC DISTRIBUTION PCIE 56-TFSOP
Customer Reference
Detailed Description
Memory, DIMM, PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 400MHz 1 Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DIMM, PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types