PCI Express (PCIe) IC 110MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB633AGLFT

DigiKey Part Number
800-2544-2-ND - Tape & Reel (TR)
800-2544-1-ND - Cut Tape (CT)
800-2544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB633AGLFT
Description
IC DISTRIBUTION PCIE 28-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 110MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
110MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,011
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.22000$9.22
10$6.82400$68.24
25$6.24920$156.23
100$5.62750$562.75
250$5.33468$1,333.67
500$5.15934$2,579.67
1,000$5.12907$5,129.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.89787$9,795.74
Manufacturers Standard Package
Unit Price without GST:$9.22000
Unit Price with GST:$10.14200