IC 125MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N222B-101NLGI8

DigiKey Part Number
8T49N222B-101NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T49N222B-101NLGI8
Description
IC TRANSLATOR UNIV FREQ 48VFQFN
Customer Reference
Detailed Description
IC 125MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
125MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
HCSL, LVDS, LVHSTL, LVPECL
Package / Case
48-VFQFN Exposed Pad
Output
LVDS
Supplier Device Package
48-VQFN (7x7)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types