
8A34042E-000NLG | |
|---|---|
DigiKey Part Number | 800-8A34042E-000NLG-ND |
Manufacturer | |
Manufacturer Product Number | 8A34042E-000NLG |
Description | IC FREQ TRANS 72VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator IC 1GHz 4 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes | |
Input | Clock | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 4 | |
Ratio - Input:Output | 7:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.40000 | $62.40 |
| 10 | $49.81300 | $498.13 |
| 25 | $46.74520 | $1,168.63 |
| 168 | $42.46685 | $7,134.43 |
| 336 | $41.40690 | $13,912.72 |
| Unit Price without GST: | $62.40000 |
|---|---|
| Unit Price with GST: | $68.64000 |

