859S0212BGILF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 73
Unit Price: $12.84000
Datasheet
Clock Multiplexer IC 2:2 3 GHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859S0212BGILF

DigiKey Part Number
800-4146-ND
Manufacturer
Manufacturer Product Number
859S0212BGILF
Description
IC CLK MULTIPLX 2:2 3GHZ 16TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 2:2 3 GHz 16-TSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVDS, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable