
83115BRLFT | |
|---|---|
DigiKey Part Number | 83115BRLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83115BRLFT |
Description | IC CLK BUFFER 1:16 200MHZ 28QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:16 200 MHz 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:16 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

