
82V2088BBG | |
|---|---|
DigiKey Part Number | 800-1705-ND |
Manufacturer | |
Manufacturer Product Number | 82V2088BBG |
Description | IC TELECOM INTERFACE 208BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 208-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-BGA | |
Supplier Device Package | 208-PBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.48000 | $175.48 |
| 10 | $146.11500 | $1,461.15 |
| Unit Price without GST: | $175.48000 |
|---|---|
| Unit Price with GST: | $193.02800 |

