Direct

82V2081PP | |
|---|---|
DigiKey Part Number | 800-1997-5-ND |
Manufacturer | |
Manufacturer Product Number | 82V2081PP |
Description | IC TELECOM INTERFACE 44TQFP |
Customer Reference | |
Detailed Description | Telecom IC 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Interface | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |


