
82V2042EPFG | |
|---|---|
DigiKey Part Number | 800-2783-ND |
Manufacturer | |
Manufacturer Product Number | 82V2042EPFG |
Description | IC TELECOM INTERFACE 80TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $33.96141 | $9,169.58 |
| Unit Price without GST: | $33.96141 |
|---|---|
| Unit Price with GST: | $37.35755 |

