Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82V2041EPPG8

DigiKey Part Number
82V2041EPPG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
82V2041EPPG8
Description
IC TELECOM INTERFACE 44TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Line Interface Unit (LIU)
Interface
LIU
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$31.74208$15,871.04
Manufacturers Standard Package
Unit Price without GST:$31.74208
Unit Price with GST:$34.91629