
82V2041EPPG | |
|---|---|
DigiKey Part Number | 82V2041EPPG-ND |
Manufacturer | |
Manufacturer Product Number | 82V2041EPPG |
Description | IC TELECOM INTERFACE 44TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $32.53663 | $7,808.79 |
| Unit Price without GST: | $32.53663 |
|---|---|
| Unit Price with GST: | $35.79029 |

