
82P2816BB | |
|---|---|
DigiKey Part Number | 82P2816BB-ND |
Manufacturer | |
Manufacturer Product Number | 82P2816BB |
Description | IC TELECOM INTERFACE 416BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 416-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | E1, J1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 416-BGA | |
Supplier Device Package | 416-PBGA (27x27) | |
Base Product Number |

