
82P2816ABBG | |
|---|---|
DigiKey Part Number | 82P2816ABBG-ND |
Manufacturer | |
Manufacturer Product Number | 82P2816ABBG |
Description | IC TELECOM INTERFACE 416BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 416-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Line Interface Unit (LIU) | |
Interface | Parallel, Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 416-BGA | |
Supplier Device Package | 416-PBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $143.36875 | $5,734.75 |
| Unit Price without GST: | $143.36875 |
|---|---|
| Unit Price with GST: | $157.70563 |

