Parametric Equivalent

74FCT38075SDCGI8 | |
|---|---|
DigiKey Part Number | 800-74FCT38075SDCGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT38075SDCGI8 |
Description | IC CLK BUFFER 1:5 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:5 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.59347 | $7,780.41 |
| Unit Price without GST: | $2.59347 |
|---|---|
| Unit Price with GST: | $2.85282 |


