PCI Express (PCIe) IC 200MHz 1 Output 16-VFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V41235NLGI8

DigiKey Part Number
5V41235NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5V41235NLGI8
Description
IC CLK GEN SPRED SPECTRM 16MLF
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 200MHz 1 Output 16-VFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
5V41235NLGI8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.59382$8,984.55
Manufacturers Standard Package
Unit Price without GST:$3.59382
Unit Price with GST:$3.95320