N-Channel 100 V 28A (Ta) 1W (Ta), 40W (Tc) Through Hole TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3483-AZ

DigiKey Part Number
2SK3483-AZ-ND
Manufacturer
Manufacturer Product Number
2SK3483-AZ
Description
MOSFET N-CH 100V 28A TO251
Customer Reference
Detailed Description
N-Channel 100 V 28A (Ta) 1W (Ta), 40W (Tc) Through Hole TO-251
Datasheet
 Datasheet
EDA/CAD Models
2SK3483-AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
52mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable