
1893CKILF | |
|---|---|
DigiKey Part Number | 800-1023-ND |
Manufacturer | |
Manufacturer Product Number | 1893CKILF |
Description | IC CONTROLLER ETHERNET 56VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 56-VFQFPN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFPN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.99000 | $21.99 |
| 10 | $17.08700 | $170.87 |
| 25 | $15.88520 | $397.13 |
| 100 | $14.57410 | $1,457.41 |
| Unit Price without GST: | $21.99000 |
|---|---|
| Unit Price with GST: | $24.18900 |

