
1893BFILF | |
|---|---|
DigiKey Part Number | 1893BFILF-ND |
Manufacturer | |
Manufacturer Product Number | 1893BFILF |
Description | IC CONTROLLER ETHERNET 48SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.99000 | $21.99 |
| 10 | $17.08700 | $170.87 |
| 30 | $15.68100 | $470.43 |
| 120 | $14.43733 | $1,732.48 |
| 270 | $13.90785 | $3,755.12 |
| 510 | $13.57024 | $6,920.82 |
| 1,020 | $13.26537 | $13,530.68 |
| Unit Price without GST: | $21.99000 |
|---|---|
| Unit Price with GST: | $24.18900 |

