
RL-7500-4-820M | |
|---|---|
DigiKey Part Number | 5594-RL-7500-4-820MTR-ND - Tape & Reel (TR) 5594-RL-7500-4-820MCT-ND - Cut Tape (CT) 5594-RL-7500-4-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-7500-4-820M |
Description | FIXED IND 82UH 2.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 2.8 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.57600 | $25.76 |
| 100 | $2.11760 | $211.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $1.97689 | $444.80 |
| 450 | $1.86411 | $838.85 |
| 675 | $1.80121 | $1,215.82 |
| 1,125 | $1.72508 | $1,940.71 |
| 1,575 | $1.67674 | $2,640.87 |
| 2,250 | $1.62702 | $3,660.79 |
| Unit Price without GST: | $3.13000 |
|---|---|
| Unit Price with GST: | $3.44300 |

