
RL-4400-2-0,90 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-2-0,90-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-2-0,90 |
Description | CMC 900UH 2.6A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 900 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 900 mH @ 10 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.752" L x 0.650" W (19.10mm x 16.50mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $2.93000 | $29.30 |
| 25 | $2.71040 | $67.76 |
| 50 | $2.55540 | $127.77 |
| 100 | $2.40940 | $240.94 |
| 250 | $2.22924 | $557.31 |
| 500 | $2.10220 | $1,051.10 |
| 1,000 | $1.98253 | $1,982.53 |
| 2,500 | $1.83500 | $4,587.50 |
| Unit Price without GST: | $3.56000 |
|---|---|
| Unit Price with GST: | $3.91600 |


