2.5VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-2250-2.5-12

DigiKey Part Number
5594-RL-2250-2.5-12-ND
Manufacturer
Manufacturer Product Number
RL-2250-2.5-12
Description
50/60 HZ XFMR 2.5VA 115V:12V CT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Renco Electronics, Inc.
Center Tap
Yes
Packaging
Bulk
Power - Max
2.5VA
Part Status
Active
Mounting Type
Through Hole
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Termination Style
PC Pin
Current - Output (Max)
Parallel 400mA, Series 200mA
Size / Dimension
41.28mm L x 33.34mm W
Primary Winding(s)
Dual
Height - Seated (Max)
28.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$17.46000$17.46
10$15.74100$157.41
25$15.09680$377.42
50$14.62560$731.28
200$13.72030$2,744.06
400$13.28648$5,314.59
600$13.03838$7,823.03
1,000$12.73179$12,731.79
Manufacturers Standard Package
Unit Price without GST:$17.46000
Unit Price with GST:$19.20600