
RL-2250-10-12 | |
|---|---|
DigiKey Part Number | 5594-RL-2250-10-12-ND |
Manufacturer | |
Manufacturer Product Number | RL-2250-10-12 |
Description | 50/60 HZ XFMR 10VA 115V:12V CT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10VA Power Transformer Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.26mm L x 40.13mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.81000 | $22.81 |
| 10 | $20.55000 | $205.50 |
| 25 | $19.70800 | $492.70 |
| 50 | $19.09000 | $954.50 |
| 200 | $17.90495 | $3,580.99 |
| 400 | $17.33718 | $6,934.87 |
| 600 | $17.01260 | $10,207.56 |
| Unit Price without GST: | $22.81000 |
|---|---|
| Unit Price with GST: | $25.09100 |

