Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXU41BB0

DigiKey Part Number
68-PXU41BB0-ND
Manufacturer
Manufacturer Product Number
PXU41BB0
Description
CONTROL TEMP/PROC 24V DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
Input Range
-200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
RS-485
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.433" (11.00mm), 0.275" (7.00mm)
Voltage - Supply
24VDC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Excitation Supply, Sensor Fault Detection
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$403.05000$403.05
Manufacturers Standard Package
Unit Price without GST:$403.05000
Unit Price with GST:$443.35500