



UUN1J470MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1J470MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1J470MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1J470MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1J470MNJ1MS |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1J470MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.77500 | $17.75 |
| 50 | $1.38080 | $69.04 |
| 100 | $1.25650 | $125.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.15285 | $230.57 |
| 400 | $1.06678 | $426.71 |
| 600 | $1.02330 | $613.98 |
| 1,000 | $0.97484 | $974.84 |
| 1,400 | $0.94634 | $1,324.88 |
| 2,000 | $0.91882 | $1,837.64 |
| 2,400 | $0.90575 | $2,173.80 |
| 4,800 | $0.86146 | $4,135.01 |
| 5,000 | $0.85910 | $4,295.50 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $2.99200 |

