
RSO-1212SZ | |
|---|---|
DigiKey Part Number | 945-1428-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1212SZ |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1212SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.03000 | $31.03 |
| 5 | $29.87800 | $149.39 |
| 10 | $29.39600 | $293.96 |
| 25 | $28.76640 | $719.16 |
| 50 | $28.29880 | $1,414.94 |
| 100 | $27.83810 | $2,783.81 |
| 250 | $27.23988 | $6,809.97 |
| 500 | $26.79536 | $13,397.68 |
| Unit Price without GST: | $31.03000 |
|---|---|
| Unit Price with GST: | $34.13300 |

