


RS3-2405SZ/H2 | |
|---|---|
DigiKey Part Number | 945-2884-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2405SZ/H2 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2405SZ/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |
| 5 | $36.57200 | $182.86 |
| 10 | $35.97800 | $359.78 |
| 25 | $35.20800 | $880.20 |
| 50 | $34.63560 | $1,731.78 |
| 100 | $34.07150 | $3,407.15 |
| 250 | $33.33916 | $8,334.79 |
| 500 | $29.53614 | $14,768.07 |
| Unit Price without GST: | $37.98000 |
|---|---|
| Unit Price with GST: | $41.77800 |

