
RPA100E-4812SW/N | |
|---|---|
DigiKey Part Number | 945-RPA100E-4812SW/N-ND |
Manufacturer | |
Manufacturer Product Number | RPA100E-4812SW/N |
Description | DC DC CONVERTER 12V 108W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 9A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA100E-4812SW/N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 108 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.8mm x 11.0mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | CSA, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.56000 | $72.56 |
| 5 | $69.85200 | $349.26 |
| 10 | $68.72000 | $687.20 |
| 25 | $67.24680 | $1,681.17 |
| 50 | $66.15180 | $3,307.59 |
| 100 | $65.07370 | $6,507.37 |
| 250 | $53.66324 | $13,415.81 |
| Unit Price without GST: | $72.56000 |
|---|---|
| Unit Price with GST: | $79.81600 |

