Isolated Module DC DC Converter 1 Output 3.3V 10A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-1103.3SFR/P-HC

DigiKey Part Number
RP40-1103.3SFR/P-HC-ND
Manufacturer
Manufacturer Product Number
RP40-1103.3SFR/P-HC
Description
DC DC CONVERTER 3.3V 33W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-1103.3SFR/P-HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
33 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm)
Supplier Device Package
6-DIP Module
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tray
QuantityUnit PriceExt Price
20$195.35900$3,907.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$195.35900
Unit Price with GST:$214.89490